Part Details for T419D685J015RB42517005 by KEMET Corporation
Overview of T419D685J015RB42517005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D685J015RB42517005
T419D685J015RB42517005 CAD Models
T419D685J015RB42517005 Part Data Attributes
|
T419D685J015RB42517005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D685J015RB42517005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Terminal Finish | GOLD | |
Width | 2.54 mm |
Alternate Parts for T419D685J015RB42517005
This table gives cross-reference parts and alternative options found for T419D685J015RB42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D685J015RB42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685J015LLSC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015LLSC0023 |
TAZD685J015LLLB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015LLLB0924 |
TAZD685J015LELB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015LELB0024 |
TAZD685J015CSLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015CSLT0H23 |
TAZD685J015CKSD0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015CKSD0745 |
TAZD685J015CKLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015CKLZ0924 |
TAZD685J015CGMB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015CGMB0745 |
T419D685J015CH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419D685J015RB42517005 vs T419D685J015CH42507640 |
TAZD685J015CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015CFLB9045 |
TAZD685J015CEMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685J015RB42517005 vs TAZD685J015CEMD0H00 |