Part Details for T419D335K020BC4252 by KEMET Corporation
Overview of T419D335K020BC4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D335K020BC4252
T419D335K020BC4252 CAD Models
T419D335K020BC4252 Part Data Attributes
|
T419D335K020BC4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D335K020BC4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 115 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419D335K020BC4252
This table gives cross-reference parts and alternative options found for T419D335K020BC4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D335K020BC4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335K020LEMC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020LEMC0900 |
TAZD335K020LDMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020LDMT0724 |
TAZD335K020LLSD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020LLSD0700 |
TAZD335K020LRLZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020LRLZT800 |
TAZD335K020LBST0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020LBST0045 |
TAZD335K020CLMD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020CLMD0723 |
TAZD335K020CBLB90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020CBLB90GC |
TAZD335K020CBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020CBSB0945 |
TAZD335K020CCLC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020CCLC0045 |
TAZD335K020CCSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T419D335K020BC4252 vs TAZD335K020CCSZ0045 |