Part Details for T419D106K010SC42507280 by KEMET Corporation
Overview of T419D106K010SC42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D106K010SC42507280
T419D106K010SC42507280 CAD Models
T419D106K010SC42507280 Part Data Attributes
|
T419D106K010SC42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D106K010SC42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 141 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419D106K010SC42507280
This table gives cross-reference parts and alternative options found for T419D106K010SC42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D106K010SC42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K010LELT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010LELT0045 |
TAZD106K010LESD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010LESD0800 |
TAZD106K010LESB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010LESB0945 |
T429D106K010BH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | T419D106K010SC42507280 vs T429D106K010BH42507610 |
T429D106K010CB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | T419D106K010SC42507280 vs T429D106K010CB7610 |
T429D106K010DH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | T419D106K010SC42507280 vs T429D106K010DH42527005 |
TAZD106K010CBLZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010CBLZT900 |
TAZD106K010CCLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010CCLD0H24 |
TAZD106K010CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010CCLT0945 |
TAZD106K010CFLB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010SC42507280 vs TAZD106K010CFLB0845 |