Part Details for T419D106K010DHWAFL by KEMET Corporation
Overview of T419D106K010DHWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D106K010DHWAFL
T419D106K010DHWAFL CAD Models
T419D106K010DHWAFL Part Data Attributes
|
T419D106K010DHWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D106K010DHWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 141 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419D106K010DHWAFL
This table gives cross-reference parts and alternative options found for T419D106K010DHWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D106K010DHWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D106K010CBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | T419D106K010DHWAFL vs T429D106K010CBTLVL |
TAZD106K010CBLZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010CBLZT900 |
TAZD106K010CCLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010CCLD0H24 |
TAZD106K010LCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010LCSD0824 |
TAZD106K010CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010CCLT0945 |
TAZD106K010CFLB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010CFLB0845 |
TAZD106K010CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010CFLD0700 |
TAZD106K010CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010CSSD0045 |
TAZD106K010LESB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010LESB0945 |
TAZD106K010LGMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T419D106K010DHWAFL vs TAZD106K010LGMZ0H24 |