T419C475M010TCTLVLWAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T419C475M010TCTLVLWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419C475M010TCTLVLWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419C475M010TCTLVLWAFL by KEMET Corporation

T419C475M010TCTLVLWAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
2005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T419C475M010TCTLVLWAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T419C475M010TCTLVLWAFL

This table gives cross-reference parts and alternative options found for T419C475M010TCTLVLWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419C475M010TCTLVLWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19FK475MACA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, Kyocera AVX Components T419C475M010TCTLVLWAFL vs CWR19FK475MACA
CWR19FK475MMCB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP KEMET Corporation T419C475M010TCTLVLWAFL vs CWR19FK475MMCB
CWR19FB475MACZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, Kyocera AVX Components T419C475M010TCTLVLWAFL vs CWR19FB475MACZTR
CWR29FB475MCCB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP KEMET Corporation T419C475M010TCTLVLWAFL vs CWR29FB475MCCB
CWR29FH475MDCZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, Kyocera AVX Components T419C475M010TCTLVLWAFL vs CWR29FH475MDCZ
T419C475M010BK42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419C475M010TCTLVLWAFL vs T419C475M010BK42507640
T429C475M010PBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, KEMET Corporation T419C475M010TCTLVLWAFL vs T429C475M010PBTLVL7610
T429C475M010PC7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419C475M010TCTLVLWAFL vs T429C475M010PC7640
TAZC475M010CASZ0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, Kyocera AVX Components T419C475M010TCTLVLWAFL vs TAZC475M010CASZ0800
TAZC475M010CBLB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, Kyocera AVX Components T419C475M010TCTLVLWAFL vs TAZC475M010CBLB0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419C475M010TCTLVLWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419C475M010TCTLVLWAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419C475M010TCTLVLWAFL would you like to use for your alert(s)?
  • Please alert me when T419C475M010TCTLVLWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419C475M010TCTLVLWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419C475M010TCTLVLWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419C475M010TCTLVLWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419C475M010TCTLVLWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419C475M010TCTLVLWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: