Part Details for T419B685M010DCWAFL by KEMET Corporation
Overview of T419B685M010DCWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B685M010DCWAFL
T419B685M010DCWAFL CAD Models
T419B685M010DCWAFL Part Data Attributes
|
T419B685M010DCWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B685M010DCWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 94 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419B685M010DCWAFL
This table gives cross-reference parts and alternative options found for T419B685M010DCWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B685M010DCWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC685MCBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B685M010DCWAFL vs CWR29FC685MCBABULK |
CWR16FB685MCBZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B685M010DCWAFL vs CWR16FB685MCBZ/PR |
T429B685M010ABTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | KEMET Corporation | T419B685M010DCWAFL vs T429B685M010ABTLVL7005 |
CWR16FB685MBBC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B685M010DCWAFL vs CWR16FB685MBBC/HR |
CWR29FK685MZBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B685M010DCWAFL vs CWR29FK685MZBBBULK |
T419B685M010BK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | T419B685M010DCWAFL vs T419B685M010BK7005 |
CWR16FH685MCBC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B685M010DCWAFL vs CWR16FH685MCBC/TR |
CWR16FC685MBBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B685M010DCWAFL vs CWR16FC685MBBC/PR |
T419B685M010CH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | T419B685M010DCWAFL vs T419B685M010CH7005 |
T419B685M010TH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | T419B685M010DCWAFL vs T419B685M010TH42507610 |