Part Details for T419B475M010AK42527280 by KEMET Corporation
Overview of T419B475M010AK42527280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B475M010AK42527280
T419B475M010AK42527280 CAD Models
T419B475M010AK42527280 Part Data Attributes
|
T419B475M010AK42527280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B475M010AK42527280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 94 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419B475M010AK42527280
This table gives cross-reference parts and alternative options found for T419B475M010AK42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B475M010AK42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B475M010AB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | KEMET Corporation | T419B475M010AK42527280 vs T419B475M010AB4251 |
TAZB475M010CWSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T419B475M010AK42527280 vs TAZB475M010CWSC0823 |
TAZB475M010CWST0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T419B475M010AK42527280 vs TAZB475M010CWST0723 |
TAZB475M010CALZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T419B475M010AK42527280 vs TAZB475M010CALZ0023 |
TAZB475M010LGLD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T419B475M010AK42527280 vs TAZB475M010LGLD0945 |
T419B475M010SK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505 | KEMET Corporation | T419B475M010AK42527280 vs T419B475M010SK7280 |
T419B475M010DK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419B475M010AK42527280 vs T419B475M010DK42507640 |
T419B475M010DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | KEMET Corporation | T419B475M010AK42527280 vs T419B475M010DCTLVL7610 |
TAZB475M010CASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T419B475M010AK42527280 vs TAZB475M010CASZ0745 |
TAZB475M010CFLT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T419B475M010AK42527280 vs TAZB475M010CFLT0024 |