Part Details for T419B335J015PB4250WAFL by KEMET Corporation
Overview of T419B335J015PB4250WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B335J015PB4250WAFL
T419B335J015PB4250WAFL CAD Models
T419B335J015PB4250WAFL Part Data Attributes
|
T419B335J015PB4250WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B335J015PB4250WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 88 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419B335J015PB4250WAFL
This table gives cross-reference parts and alternative options found for T419B335J015PB4250WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B335J015PB4250WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B335J015PH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505 | KEMET Corporation | T419B335J015PB4250WAFL vs T419B335J015PH7005 |
T429B335J015MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | T419B335J015PB4250WAFL vs T429B335J015MBTLVL |
CWR29HC335JCBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B335J015PB4250WAFL vs CWR29HC335JCBZBULK |
CWR19HB335JZBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B335J015PB4250WAFL vs CWR19HB335JZBZBULK |
T429B335J015PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | T419B335J015PB4250WAFL vs T429B335J015PKTLVL7280 |
T419B335J015TK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505 | KEMET Corporation | T419B335J015PB4250WAFL vs T419B335J015TK42527280 |
T419B335J015TB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505 | KEMET Corporation | T419B335J015PB4250WAFL vs T419B335J015TB42507610 |
T419B335J015AHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | T419B335J015PB4250WAFL vs T419B335J015AHTLVL |
CWR16HH335JBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B335J015PB4250WAFL vs CWR16HH335JBBB |
T419B335J015ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | T419B335J015PB4250WAFL vs T419B335J015ABTLVL7280 |