Part Details for T419B156K004MB42507640 by KEMET Corporation
Overview of T419B156K004MB42507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B156K004MB42507640
T419B156K004MB42507640 CAD Models
T419B156K004MB42507640 Part Data Attributes
|
T419B156K004MB42507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B156K004MB42507640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 94 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419B156K004MB42507640
This table gives cross-reference parts and alternative options found for T419B156K004MB42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B156K004MB42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B156K004RHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | KEMET Corporation | T419B156K004MB42507640 vs T429B156K004RHTLVL7610 |
CWR29CB156KZBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B156K004MB42507640 vs CWR29CB156KZBBTR13 |
T429B156K004RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | KEMET Corporation | T419B156K004MB42507640 vs T429B156K004RBTLVL7280 |
T419B156K004DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | KEMET Corporation | T419B156K004MB42507640 vs T419B156K004DCTLVL7280 |
T419B156K004CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505 | KEMET Corporation | T419B156K004MB42507640 vs T419B156K004CC7005 |
T419B156K004BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | KEMET Corporation | T419B156K004MB42507640 vs T419B156K004BBTLVL |
T419B156K004TK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505 | KEMET Corporation | T419B156K004MB42507640 vs T419B156K004TK42507005 |
CWR19CC156KZBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B156K004MB42507640 vs CWR19CC156KZBATR |
CWR29CH156KTBC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419B156K004MB42507640 vs CWR29CH156KTBC |
T419B156K004BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505 | KEMET Corporation | T419B156K004MB42507640 vs T419B156K004BH7005 |