Part Details for T419B155K020AK7005 by KEMET Corporation
Overview of T419B155K020AK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B155K020AK7005
T419B155K020AK7005 CAD Models
T419B155K020AK7005 Part Data Attributes
|
T419B155K020AK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B155K020AK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1505
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 1.27 mm |
Alternate Parts for T419B155K020AK7005
This table gives cross-reference parts and alternative options found for T419B155K020AK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B155K020AK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B155K020PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | KEMET Corporation | T419B155K020AK7005 vs T429B155K020PHTLVL |
CWR16JC155KCBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B155K020AK7005 vs CWR16JC155KCBZ |
T419B155K020MCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | KEMET Corporation | T419B155K020AK7005 vs T419B155K020MCTLVL |
CWR19JK155KZBZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B155K020AK7005 vs CWR19JK155KZBZTR13 |
CWR16JB155KBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B155K020AK7005 vs CWR16JB155KBBZ |
CWR16JH155KBBA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B155K020AK7005 vs CWR16JH155KBBA/TR |
T419B155K020PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | KEMET Corporation | T419B155K020AK7005 vs T419B155K020PHTLVL |
T429B155K020AHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | KEMET Corporation | T419B155K020AK7005 vs T429B155K020AHTLVL7610 |
CWR16JC155KTBC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T419B155K020AK7005 vs CWR16JC155KTBC/HR |
CWR29JK155KBBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B155K020AK7005 vs CWR29JK155KBBABULK |