Capacitors
T419B106K006BH4252
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP

Overview of T419B106K006BH4252 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T419B106K006BH4252 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1345
Newark 10.0Uf 6.0V |Kemet T419B106K006BH4252 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,600 $9.6200
  • 2,400 $9.1600
$9.1600 / $9.6200 Buy Now

CAD Models for T419B106K006BH4252 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T419B106K006BH4252 by KEMET Corporation

T419B106K006BH4252
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
94 mA
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T419B106K006BH4252
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP
    VS

Alternate Parts for T419B106K006BH4252

This table gives cross-reference parts and alternative options found for T419B106K006BH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B106K006BH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29DB106KZBZW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components T419B106K006BH4252 vs CWR29DB106KZBZW
CWR16DH106KBBB/TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague T419B106K006BH4252 vs CWR16DH106KBBB/TR
CWR16DB106KBBA/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP Vishay Intertechnologies T419B106K006BH4252 vs CWR16DB106KBBA/TR
TAZB106K006LASD0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, Kyocera AVX Components T419B106K006BH4252 vs TAZB106K006LASD0H45
T429B106K006SC7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 1505 KEMET Corporation T419B106K006BH4252 vs T429B106K006SC7610
TAZB106K006LBSC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components T419B106K006BH4252 vs TAZB106K006LBSC0823
TAZB106K006CRMT0H23 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, Kyocera AVX Components T419B106K006BH4252 vs TAZB106K006CRMT0H23
TAZB106K006LBLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components T419B106K006BH4252 vs TAZB106K006LBLD0023
TAZB106K006LSMD0023 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, Kyocera AVX Components T419B106K006BH4252 vs TAZB106K006LSMD0023
TAZB106K006CGST0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, Kyocera AVX Components T419B106K006BH4252 vs TAZB106K006CGST0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419B106K006BH4252 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419B106K006BH4252 by KEMET Corporation

  • Please alert me when T419B106K006BH4252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419B106K006BH4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419B106K006BH4252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419B106K006BH4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419B106K006BH4252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419B106K006BH4252 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: