Part Details for T419B106J004TH42517610 by KEMET Corporation
Overview of T419B106J004TH42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B106J004TH42517610
T419B106J004TH42517610 CAD Models
T419B106J004TH42517610 Part Data Attributes
|
T419B106J004TH42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B106J004TH42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 1.27 mm |
Alternate Parts for T419B106J004TH42517610
This table gives cross-reference parts and alternative options found for T419B106J004TH42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B106J004TH42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK106JPBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | T419B106J004TH42517610 vs CWR19CK106JPBB |
CWR29CK106JDBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | T419B106J004TH42517610 vs CWR29CK106JDBCW |
CWR19CH106JBBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | T419B106J004TH42517610 vs CWR19CH106JBBCW |
TAZB106J004LRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T419B106J004TH42517610 vs TAZB106J004LRLD0800 |
T429B106J004SB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419B106J004TH42517610 vs T429B106J004SB4251WAFL |
T429B106J004AB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | T419B106J004TH42517610 vs T429B106J004AB42517610 |
TAZB106J004LBLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | T419B106J004TH42517610 vs TAZB106J004LBLC0H23 |
TAZB106J004CKLC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | T419B106J004TH42517610 vs TAZB106J004CKLC0700 |
T419B106J004AK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | T419B106J004TH42517610 vs T419B106J004AK7005 |
TAZB106J004CWMD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | T419B106J004TH42517610 vs TAZB106J004CWMD0924 |