Capacitors
T419B106J004BK7005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505

Overview of T419B106J004BK7005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419B106J004BK7005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419B106J004BK7005 by KEMET Corporation

T419B106J004BK7005
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T419B106J004BK7005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505
    VS

Alternate Parts for T419B106J004BK7005

This table gives cross-reference parts and alternative options found for T419B106J004BK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B106J004BK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB106J004CBLZT900 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419B106J004BK7005 vs TAZB106J004CBLZT900
T419B106J004MKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, KEMET Corporation T419B106J004BK7005 vs T419B106J004MKTLVL
T419B106J004AB7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419B106J004BK7005 vs T419B106J004AB7640
TAZB106J004CFLB0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, Kyocera AVX Components T419B106J004BK7005 vs TAZB106J004CFLB0845
TAZB106J004CCLT0945 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, Kyocera AVX Components T419B106J004BK7005 vs TAZB106J004CCLT0945
T419B106J004BC4252WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419B106J004BK7005 vs T419B106J004BC4252WAFL
TAZB106J004CRLBT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419B106J004BK7005 vs TAZB106J004CRLBT045
T429B106J004RH42507610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505 KEMET Corporation T419B106J004BK7005 vs T429B106J004RH42507610
T429B106J004SB7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505 KEMET Corporation T419B106J004BK7005 vs T429B106J004SB7610
TAZB106J004CSSD0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components T419B106J004BK7005 vs TAZB106J004CSSD0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419B106J004BK7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419B106J004BK7005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419B106J004BK7005 would you like to use for your alert(s)?
  • Please alert me when T419B106J004BK7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419B106J004BK7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419B106J004BK7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419B106J004BK7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419B106J004BK7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419B106J004BK7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: