Part Details for T419A474K025MHTLVL by KEMET Corporation
Overview of T419A474K025MHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A474K025MHTLVL
T419A474K025MHTLVL CAD Models
T419A474K025MHTLVL Part Data Attributes
|
T419A474K025MHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A474K025MHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419A474K025MHTLVL
This table gives cross-reference parts and alternative options found for T419A474K025MHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A474K025MHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KK474KTAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474K025MHTLVL vs CWR29KK474KTAB |
CWR16KB474KCAA/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | T419A474K025MHTLVL vs CWR16KB474KCAA/PR |
CWR19KK474KPAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP | KEMET Corporation | T419A474K025MHTLVL vs CWR19KK474KPAZ |
TAZA474K025CGMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025CGMD0H00 |
TAZA474K025CGLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025CGLD9000 |
TAZA474K025LRSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025LRSZT945 |
TAZA474K025LRMB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025LRMB0745 |
TAZA474K025LBSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025LBSDT000 |
TAZA474K025CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025CWSZ0723 |
TAZA474K025CEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T419A474K025MHTLVL vs TAZA474K025CEMT0945 |