Part Details for T419A335K010AHTLVL by KEMET Corporation
Overview of T419A335K010AHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A335K010AHTLVL
T419A335K010AHTLVL CAD Models
T419A335K010AHTLVL Part Data Attributes
|
T419A335K010AHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A335K010AHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419A335K010AHTLVL
This table gives cross-reference parts and alternative options found for T419A335K010AHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A335K010AHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A335K010MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | T419A335K010AHTLVL vs T429A335K010MHTLVL |
CWR16FH335KCAB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T419A335K010AHTLVL vs CWR16FH335KCAB/PR |
TAZA335K010CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A335K010AHTLVL vs TAZA335K010CRLB9000 |
T429A335K010MBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | T419A335K010AHTLVL vs T429A335K010MBTLVL7005 |
T419A335K010CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | T419A335K010AHTLVL vs T419A335K010CHTLVL7280 |
T429A335K010MCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005, | KEMET Corporation | T419A335K010AHTLVL vs T429A335K010MCTLVL7280 |
CWR16FB335KCAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T419A335K010AHTLVL vs CWR16FB335KCAA |
T419A335K010TB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1005 | KEMET Corporation | T419A335K010AHTLVL vs T419A335K010TB42517005 |
CWR29FK335KZACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A335K010AHTLVL vs CWR29FK335KZACW |
CWR19FK335KZACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A335K010AHTLVL vs CWR19FK335KZACBULK |