Part Details for T419A334M035BT42507280 by KEMET Corporation
Overview of T419A334M035BT42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A334M035BT42507280
T419A334M035BT42507280 CAD Models
T419A334M035BT42507280 Part Data Attributes
|
T419A334M035BT42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A334M035BT42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T419A334M035BT42507280
This table gives cross-reference parts and alternative options found for T419A334M035BT42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A334M035BT42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419A334M035DT4251 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | T419A334M035BT42507280 vs T419A334M035DT4251 |
TAZA334M035CSSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs TAZA334M035CSSB9045 |
TAZA334M035CRSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs TAZA334M035CRSD9000 |
CWR29MMC334MCABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs CWR29MMC334MCABTR13 |
CWR29MMK334MZACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs CWR29MMK334MZACTR13 |
T429A334M035CT4252 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | T419A334M035BT42507280 vs T429A334M035CT4252 |
TAZA334M035CBB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs TAZA334M035CBB0000 |
CWR29MMB334MBACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs CWR29MMB334MBACTR13 |
TAZA334M035LBB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs TAZA334M035LBB0900 |
TAZA334M035CBZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035BT42507280 vs TAZA334M035CBZ0923 |