Part Details for T419A225J015MBTLVL by KEMET Corporation
Overview of T419A225J015MBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A225J015MBTLVL
T419A225J015MBTLVL CAD Models
T419A225J015MBTLVL Part Data Attributes
|
T419A225J015MBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A225J015MBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419A225J015MBTLVL
This table gives cross-reference parts and alternative options found for T419A225J015MBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A225J015MBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HB225JBAZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | T419A225J015MBTLVL vs CWR16HB225JBAZ |
TAZA225J015CBLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015CBLZ0H23 |
TAZA225J015CBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015CBLC0000 |
TAZA225J015CASB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015CASB0900 |
TAZA225J015CAMT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015CAMT0023 |
TAZA225J015LRLT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015LRLT0800 |
TAZA225J015LRMC0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015LRMC0923 |
TAZA225J015LRSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015LRSZ0724 |
TAZA225J015LSSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A225J015MBTLVL vs TAZA225J015LSSZ0800 |
T419A225J015MC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419A225J015MBTLVL vs T419A225J015MC42507640 |