Part Details for T419A155M015MB42527005 by KEMET Corporation
Overview of T419A155M015MB42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A155M015MB42527005
T419A155M015MB42527005 CAD Models
T419A155M015MB42527005 Part Data Attributes
|
T419A155M015MB42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A155M015MB42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Terminal Finish | Gold (Au) | |
Width | 1.27 mm |
Alternate Parts for T419A155M015MB42527005
This table gives cross-reference parts and alternative options found for T419A155M015MB42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A155M015MB42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA155M015CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155M015MB42527005 vs TAZA155M015CRLT0H23 |
TAZA155M015CKSB0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155M015MB42527005 vs TAZA155M015CKSB0823 |
T419A155M015BK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419A155M015MB42527005 vs T419A155M015BK42517640 |
T419A155M015TH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005 | KEMET Corporation | T419A155M015MB42527005 vs T419A155M015TH4251 |
T429A155M015BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | KEMET Corporation | T419A155M015MB42527005 vs T429A155M015BH4250 |
TAZA155M015LWMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155M015MB42527005 vs TAZA155M015LWMZ0745 |
T497A155M015CC642A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419A155M015MB42527005 vs T497A155M015CC642A7640 |
TAZA155M015LSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155M015MB42527005 vs TAZA155M015LSSD0745 |
TAZA155M015CAST0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155M015MB42527005 vs TAZA155M015CAST0023 |
TAZA155M015LRST0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155M015MB42527005 vs TAZA155M015LRST0823 |