Part Details for T419A155K015CK7005 by KEMET Corporation
Overview of T419A155K015CK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A155K015CK7005
T419A155K015CK7005 CAD Models
T419A155K015CK7005 Part Data Attributes
|
T419A155K015CK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A155K015CK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419A155K015CK7005
This table gives cross-reference parts and alternative options found for T419A155K015CK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A155K015CK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HC155KCAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A155K015CK7005 vs CWR19HC155KCAC |
CWR29HC155KTAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs CWR29HC155KTAA |
T497A155K015AT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419A155K015CK7005 vs T497A155K015AT64107610 |
TAZA155K015LWST0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LWST0945 |
TAZA155K015LSMT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LSMT0800 |
TAZA155K015LRMT0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LRMT0724 |
TAZA155K015LLMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LLMZ0H23 |
TAZA155K015LLMC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LLMC0000 |
TAZA155K015LKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LKLC9H45 |
TAZA155K015LEMB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T419A155K015CK7005 vs TAZA155K015LEMB0723 |