Part Details for T419A105K020TH4250 by KEMET Corporation
Overview of T419A105K020TH4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A105K020TH4250
T419A105K020TH4250 CAD Models
T419A105K020TH4250 Part Data Attributes
|
T419A105K020TH4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A105K020TH4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1005
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 1.27 mm |
Alternate Parts for T419A105K020TH4250
This table gives cross-reference parts and alternative options found for T419A105K020TH4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A105K020TH4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K020LALD9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T419A105K020TH4250 vs TAZA105K020LALD9H45 |
TAZA105K020LSLC9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T419A105K020TH4250 vs TAZA105K020LSLC9800 |
T429A105K020TK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | T419A105K020TH4250 vs T429A105K020TK4250 |
T429A105K020TH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | T419A105K020TH4250 vs T429A105K020TH42507280 |
TAZA105K020CWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T419A105K020TH4250 vs TAZA105K020CWSB0824 |
T429A105K020RBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419A105K020TH4250 vs T429A105K020RBWAFL |
TAZA105K020CWLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T419A105K020TH4250 vs TAZA105K020CWLC0024 |
T429A105K020MC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | T419A105K020TH4250 vs T429A105K020MC4251 |
TAZA105K020CKLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T419A105K020TH4250 vs TAZA105K020CKLB9H00 |
TAZA105K020CGST0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T419A105K020TH4250 vs TAZA105K020CGST0745 |