Capacitors
T419A105J015CT4250
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT

Overview of T419A105J015CT4250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419A105J015CT4250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419A105J015CT4250 by KEMET Corporation

T419A105J015CT4250
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0002 mA
Manufacturer Series
T419
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Want to compare parts?
  1. T419A105J015CT4250
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T419A105J015CT4250

This table gives cross-reference parts and alternative options found for T419A105J015CT4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A105J015CT4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZA105J015LSSC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LSSC9000
TAZA105J015LSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LSZ0824
CWR29HHC105JBABBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs CWR29HHC105JBABBULK
TAZA105J015LSS0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LSS0824
TAZA105J015LSSC9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LSSC9024
TAZA105J015LSB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LSB0924
TAZA105J015LSL0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LSL0824
CWR29HHC105JBAATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs CWR29HHC105JBAATR
CWR11HC105JBZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs CWR11HC105JBZ
TAZA105J015LRL0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP Kyocera AVX Components T419A105J015CT4250 vs TAZA105J015LRL0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419A105J015CT4250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419A105J015CT4250 by KEMET Corporation

  • Please alert me when T419A105J015CT4250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419A105J015CT4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419A105J015CT4250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419A105J015CT4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419A105J015CT4250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419A105J015CT4250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: