There are no models available for this part yet.
Overview of T4152A99L14-006 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for T4152A99L14-006 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8076
|
Newark | Sensor Cord, M12 R/A Plug-M12 Rcpt, 7M, Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:7M, Cable Length - Imperial:23Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4152A99L14-006 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6500 / $138.4000 | Buy Now | |
DISTI #
17-T4152A99L14-006-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 23' Min Qty: 8 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.0288 | Buy Now | |
DISTI #
T4152A99L14-006
|
Avnet Americas | Cable Assembly PVC 7m 14AWG 4POS Right Angle M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4152A99L14-006) Min Qty: 8 Package Multiple: 2 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$65.5844 / $78.9236 | Buy Now | |
DISTI #
571-T4152A99L14-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4MR-7.0-4FS-PVC 14AWG BK RoHS: Compliant | 0 |
|
$75.1100 / $78.0300 | Order Now | |
DISTI #
73191390
|
RS | M12CableAssembly, Plug/Receptacle, non-shielded,124strands,4Position,14AWG,7000mm | TE Connectivity T4152A99L14-006 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2600 / $78.8100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 2 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$65.3900 | Buy Now | ||
DISTI #
AMPT4152A99L14-006
|
Heilind Electronics | RPC-M12L-4MR-7.0-4FS-PVC 14AWG | Americas - 0 in Stock |
|
$81.7353 / $85.5077 | Buy Now | |
Onlinecomponents.com | RPC-M12L-4MR-7.0-4FS-PVC 14AWG BK RoHS: Compliant | 0 |
|
$68.8400 / $85.6400 | Buy Now | ||
DISTI #
AMPT4152A99L14-006
|
Interstate Connecting Components | RPC-M12L-4MR-7.0-4FS-PVC 14AWG | 0 |
|
$81.7353 / $85.5077 | Buy Now | |
DISTI #
T4152A99L14-006
|
Avnet Abacus | Cable Assembly PVC 7m 14AWG 4POS Right Angle M12 Circular to 4POS M12 Circular Plug-Receptacle Bag (Alt: T4152A99L14-006) RoHS: Compliant Min Qty: 8 Package Multiple: 2 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T4152A99L14-006 by TE Connectivity
Part Data Attributes for T4152A99L14-006 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
16A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
16 A
|
Rated Voltage
|
63 V
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
14 AWG
|