Part Details for T4152599L14-002 by TE Connectivity
Overview of T4152599L14-002 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4152599L14-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8117
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 1M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4152599L14-002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$36.2700 | Buy Now |
DISTI #
17-T4152599L14-002-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
47 In Stock |
|
$38.5380 / $41.3700 | Buy Now |
DISTI #
T4152599L14-002
|
Avnet Americas | Cable Assembly PVC 1m 14AWG 4POS M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: T4152599L14-002) Min Qty: 50 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3794 / $43.7786 | Buy Now |
DISTI #
24AK8117
|
Avnet Americas | Cable Assembly PVC 1m 14AWG 4POS M12 Circular to 4POS M12 Circular Plug-Receptacle Bag - Bulk (Alt: 24AK8117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$49.5900 / $55.0500 | Buy Now |
DISTI #
571-T4152599L14-002
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4MS-1.0-4FS-PVC 14AWG BK RoHS: Compliant | 36 |
|
$41.4100 / $52.9300 | Buy Now |
DISTI #
73191296
|
RS | M12CableAssembly, Plug/Receptacle, non-shielded,124strands,4Position,14AWG,1000mm | TE Connectivity T4152599L14-002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$36.2800 | Buy Now |
DISTI #
AMPT4152599L14-002
|
Heilind Electronics | RPC-M12L-4MS-1.0-4FS-PVC 14AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12L-4MS-1.0-4FS-PVC 14AWG BK | 0 |
|
$37.7700 / $77.0800 | Buy Now |
DISTI #
AMPT4152599L14-002
|
Interstate Connecting Components | RPC-M12L-4MS-1.0-4FS-PVC 14AWG | 0 |
|
Buy Now |
Part Details for T4152599L14-002
T4152599L14-002 CAD Models
T4152599L14-002 Part Data Attributes:
|
T4152599L14-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4152599L14-002
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG |