-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3103
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 1.5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:T415 Series Rohs Compliant: Yes |Te Connectivity T4151110005-003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$9.6800 / $10.6400 | Buy Now |
DISTI #
17-T4151110005-003-ND
|
DigiKey | RPC-M12-MS-5CON-PVC-1.5 Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0032 | Buy Now |
DISTI #
T4151110005-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 5 Position M12 Plug 22AWG Black - Bulk (Alt: T4151110005-003) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Container: Bulk | 0 |
|
$6.6788 / $8.0372 | Buy Now |
DISTI #
27AJ3103
|
Avnet Americas | Cable Assembly Sensor 1.5m 5 Position M12 Plug 22AWG Black - Bulk (Alt: 27AJ3103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$9.8700 / $10.6400 | Buy Now |
DISTI #
571-T4151110005-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-5CON-PVC-1.5 RoHS: Compliant | 0 |
|
$8.6700 / $9.4900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Container: Box | 0Box |
|
$6.6600 | Buy Now |
DISTI #
AMPT4151110005-003
|
Heilind Electronics | RPC-M12-MS-5CON-PVC-1.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MS-5CON-PVC-1.5 RoHS: Compliant | 0 |
|
$7.7700 / $11.3200 | Buy Now |
DISTI #
AMPT4151110005-003
|
Interstate Connecting Components | RPC-M12-MS-5CON-PVC-1.5 | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-MS-5CON-PVC-1.5 RoHS: Compliant | 0 |
|
$7.7700 / $11.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151110005-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151110005-003
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |