-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7377
|
Newark | Sensor Connector, 2Pos, Male, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:2 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Te Connectivity T4144035021-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$7.3300 | Buy Now |
DISTI #
17-T4144035021-000-ND
|
DigiKey | M12 R/A M PNL REAR A-CODE 2P PCB Min Qty: 120 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0614 | Buy Now |
DISTI #
T4144035021-000
|
Avnet Americas | Connector Circular Plug 2 Position Right Angle Panel Mount - Trays (Alt: T4144035021-000) Min Qty: 120 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$10.0654 / $12.1126 | Buy Now |
DISTI #
54AH7377
|
Avnet Americas | Connector Circular Plug 2 Position Right Angle Panel Mount - Bulk (Alt: 54AH7377) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 58 Partner Stock |
|
$12.7100 / $13.4400 | Buy Now |
DISTI #
571-T4144035021-000
|
Mouser Electronics | Circular Metric Connectors M12 R/A M PNL REAR A CODE 2P PCBSTD SHLD RoHS: Compliant | 0 |
|
$11.8000 / $12.9200 | Order Now |
DISTI #
71939232
|
RS | Connector, Circular, Plug, 2 Position, Shield, Right Angle, Panel Mount | TE Connectivity T4144035021-000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 / $13.2800 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 120 Package Multiple: 10 Container: Tray | 0Tray |
|
$10.0400 | Buy Now |
DISTI #
AMPT4144035021-000
|
Heilind Electronics | M12 R/A M PNL REAR A-CODE 2P P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 R/A M PNL REAR A-CODE 2P PCBSTD SHLD | 0 |
|
$10.5900 / $22.1800 | Buy Now |
DISTI #
AMPT4144035021-000
|
Interstate Connecting Components | M12 R/A M PNL REAR A-CODE 2P P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4144035021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4144035021-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 2 |