Part Details for T4144015051-000 by TE Connectivity
Overview of T4144015051-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4144015051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7375
|
Newark | Sensor Connector, 5Pos, Male, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Panel Mount Rohs Compliant: Yes |Te Connectivity T4144015051-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$16.2700 / $20.4000 | Buy Now |
DISTI #
17-T4144015051-000-ND
|
DigiKey | M12 R/A M PNL REAR A-CODE 5P PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
102 In Stock |
|
$16.2760 / $20.0300 | Buy Now |
DISTI #
T4144015051-000
|
Avnet Americas | Connector Circular Plug 5 Position Right Angle Panel Mount - Trays (Alt: T4144015051-000) Min Qty: 120 Package Multiple: 10 Container: Tray | 0 |
|
$12.1894 / $14.6686 | Buy Now |
DISTI #
54AH7375
|
Avnet Americas | Connector Circular Plug 5 Position Right Angle Panel Mount - Bulk (Alt: 54AH7375) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$16.2700 / $20.0600 | Buy Now |
DISTI #
571-T4144015051-000
|
Mouser Electronics | Circular Metric Connectors M12 R/A M PNL REAR A CODE 4P PCBSTD RoHS: Compliant | 396 |
|
$14.2400 / $19.6200 | Buy Now |
DISTI #
71939230
|
RS | Connector, Circular, Plug, 5 Position, Right Angle, Panel Mount | TE Connectivity T4144015051-000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6200 / $16.1100 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 120 Package Multiple: 10 Container: Tray | 0Tray |
|
$12.1600 | Buy Now |
DISTI #
AMPT4144015051-000
|
Heilind Electronics | M12 R/A M PNL REAR A-CODE 5P P | Americas - 7 in Stock |
|
$13.5970 / $15.4180 | Buy Now |
|
Onlinecomponents.com | M12 R/A M PNL REAR A-CODE 5P PCBSTD |
120 In Stock |
|
$14.8000 / $18.7900 | Buy Now |
DISTI #
67388649
|
Verical | Conn Circular PIN 5 POS Solder RA Panel Mount 5 Terminal 1 Port Min Qty: 10 Package Multiple: 10 Date Code: 2315 | Americas - 120 |
|
$19.2242 / $24.2139 | Buy Now |
Part Details for T4144015051-000
T4144015051-000 CAD Models
T4144015051-000 Part Data Attributes:
|
T4144015051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4144015051-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 5 |