Part Details for T4132012031-000 by TE Connectivity
Overview of T4132012031-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4132012031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1808
|
Newark | Sensor Conn, M12, Plug, 3Pos, Solder, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4132012031-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.0900 | Buy Now |
DISTI #
90AJ5084
|
Newark | M12,front Mount, male, a,3P, solder Wire |Amp Te Connectivity T4132012031-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.8100 | Buy Now |
DISTI #
A134607-ND
|
DigiKey | CONN RCPT MALE 3POS SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
134 In Stock |
|
$3.4750 / $6.5100 | Buy Now |
DISTI #
13AC1808
|
Avnet Americas | M12,FRONT MOUNT,MALE,A,3P,SOLDER WIRE - Bulk (Alt: 13AC1808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$6.2400 / $7.7000 | Buy Now |
DISTI #
T4132012031-000
|
Avnet Americas | M12,FRONT MOUNT,MALE,A,3P,SOLDER WIRE - Bag (Alt: T4132012031-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$3.2804 / $3.9476 | Buy Now |
DISTI #
571-T4132012031-000
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNT,MALE A,3P,SOLDER WIRE RoHS: Compliant | 173 |
|
$3.7100 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.2800 | Buy Now |
DISTI #
AMPT4132012031-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.9851 / $4.2122 | Buy Now | |
|
Onlinecomponents.com | M12,FRONT MOUNT,MALE,A,3P,SOLDER WIRE RoHS: Compliant | 0 |
|
$3.8100 / $5.5600 | Buy Now |
DISTI #
68028010
|
Verical | Standard Circular Connectors M12,FRONT MOUNT,MALE,A,3P,SOLDER WIRE Min Qty: 46 Package Multiple: 1 | Americas - 50 |
|
$1.5802 / $1.6428 | Buy Now |
Part Details for T4132012031-000
T4132012031-000 CAD Models
T4132012031-000 Part Data Attributes
|
T4132012031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4132012031-000
TE Connectivity
M12,FRONT MOUNT,MALE,A,3P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |