Part Details for T4112002081-000 by TE Connectivity
Overview of T4112002081-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112002081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2360
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112002081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$10.0500 / $11.7200 | Buy Now |
DISTI #
A133891-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
266 In Stock |
|
$7.3245 / $10.9300 | Buy Now |
DISTI #
T4112002081-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,8P,PG9,GOLD - Bag (Alt: T4112002081-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$6.1124 / $7.3556 | Buy Now |
DISTI #
97Y2360
|
Avnet Americas | M12,FEMALE,RA,A CODE,8P,PG9,GOLD - Bulk (Alt: 97Y2360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$10.2300 / $11.7300 | Buy Now |
DISTI #
571-T4112002081-000
|
Mouser Electronics | Circular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD RoHS: Compliant | 455 |
|
$7.3200 / $10.2800 | Buy Now |
|
Future Electronics | Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$7.3500 / $7.6800 | Buy Now |
DISTI #
AMPT4112002081-000
|
Heilind Electronics | M12,FEMALE,RA,A CODE,8P,PG9,G OLD | Americas - 0 in Stock |
|
$7.5821 / $7.8485 | Buy Now |
|
Onlinecomponents.com | Conn M12 Circular F 8 POS Screw RA Cable Mount 5 Terminal 8 Port RoHS: Compliant |
4 Partner Stock |
|
$6.9300 / $11.3000 | Buy Now |
DISTI #
T4112002081-000
|
TTI | Circular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 275 In Stock |
|
$7.6300 / $10.0300 | Buy Now |
DISTI #
AMPT4112002081-000
|
Interstate Connecting Components | M12,FEMALE,RA,A CODE,8P,PG9,G OLD | 0 |
|
$7.5821 / $7.8485 | Buy Now |
Part Details for T4112002081-000
T4112002081-000 CAD Models
T4112002081-000 Part Data Attributes:
|
T4112002081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112002081-000
TE Connectivity
Circular Connector, 8 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Size | 20 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |