Part Details for T4112002042-000 by TE Connectivity
Overview of T4112002042-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112002042-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9138
|
Newark | Circular Metric Conn M12,female, ra, a Code |Amp Te Connectivity T4112002042-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$7.3700 / $7.5400 | Buy Now |
DISTI #
2266-T4112002042-000-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER SCREW Min Qty: 10 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
83 In Stock |
|
$5.2100 / $8.3600 | Buy Now |
DISTI #
T4112002042-000-ND
|
DigiKey | CONN PLUG FMALE 4P SILVER SCREW Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3597 | Buy Now |
DISTI #
T4112002042-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,4P,PG9,SILVER - Bag (Alt: T4112002042-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.7052 / $4.4588 | Buy Now |
DISTI #
571-T4112002042-000
|
Mouser Electronics | Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,SILVER | 0 |
|
$5.3500 / $7.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.7000 | Buy Now |
DISTI #
AMPT4112002042-000
|
Heilind Electronics | M12,FEMALE,RA,A CODE,4P,PG9,S ILVER | Americas - 35 in Stock |
|
$4.4925 / $4.8308 | Buy Now |
|
Onlinecomponents.com | M12 Female Connector - Right Angle - A Code - Cable Feed 6-8mm - 4 Pins - Silver Over Nickel - 250V - 4A RoHS: Compliant |
83 Partner Stock |
|
$5.4200 / $10.9000 | Buy Now |
DISTI #
AMPT4112002042-000
|
Interstate Connecting Components | M12,FEMALE,RA,A CODE,4P,PG9,S ILVER | 11 |
|
$4.4925 / $4.8308 | Buy Now |
|
Master Electronics | M12 Female Connector - Right Angle - A Code - Cable Feed 6-8mm - 4 Pins - Silver Over Nickel - 250V - 4A RoHS: Compliant |
83 Partner Stock |
|
$5.4200 / $10.9000 | Buy Now |
Part Details for T4112002042-000
T4112002042-000 CAD Models
T4112002042-000 Part Data Attributes:
|
T4112002042-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112002042-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR |