Part Details for T4112002021-000 by TE Connectivity
Overview of T4112002021-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112002021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6633
|
Newark | Sensor Conn, M12, R/A Rcpt, 2Pos, Screw, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:2 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112002021-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$3.1600 | Buy Now |
DISTI #
A134523-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
82 In Stock |
|
$3.9154 / $6.0100 | Buy Now |
DISTI #
T4112002021-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,2P,PG9,GOLD - Bag (Alt: T4112002021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.2214 / $3.8766 | Buy Now |
DISTI #
69AC6633
|
Avnet Americas | M12,FEMALE,RA,A CODE,2P,PG9,GOLD - Bulk (Alt: 69AC6633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 44 Partner Stock |
|
$5.2300 / $6.7300 | Buy Now |
DISTI #
571-T4112002021-000
|
Mouser Electronics | Circular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG9,GOLD | 100 |
|
$3.8800 / $5.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.2200 | Buy Now |
DISTI #
AMPT4112002021-000
|
Heilind Electronics | M12,FEMALE,RA,A CODE,2P,PG9,G OLD | Americas - 58 in Stock |
|
$3.9104 / $4.2000 | Buy Now |
|
Onlinecomponents.com | M12,FEMALE,RA,A CODE,2P,PG9,GOLD RoHS: Compliant |
244 Partner Stock |
|
$4.1200 / $8.5400 | Buy Now |
DISTI #
31398338
|
Verical | Standard Circular Connectors M12,FEMALE,RA,A CODE,2P,PG9,GOLD Min Qty: 16 Package Multiple: 1 | Americas - 144 |
|
$3.6200 / $3.9100 | Buy Now |
DISTI #
65694047
|
Verical | Standard Circular Connectors M12,FEMALE,RA,A CODE,2P,PG9,GOLD Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$3.6200 / $3.9100 | Buy Now |
Part Details for T4112002021-000
T4112002021-000 CAD Models
T4112002021-000 Part Data Attributes:
|
T4112002021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112002021-000
TE Connectivity
M12,FEMALE,RA,A CODE,2P,PG9,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |