Trigger Devices
T410-600T
Description: 4A logic level Triacs

Overview of T410-600T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CMT4-10-9L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
CMT4-10-15L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
HXT4101A-DNT Renesas Electronics Corporation Compact 14 Gb/s VCSEL Drive

Price & Stock for T410-600T by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26M4555
Newark Triac,600 V,10 Ma,4 A,30 A,15 Ma,1.5 V Rohs Compliant: Yes |Stmicroelectronics T410-600T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 14112
  • 1 $0.3680
  • 25 $0.3680
  • 100 $0.3680
  • 500 $0.3680
  • 1,000 $0.3440
  • 2,500 $0.3220
  • 10,000 $0.3040
  • 25,000 $0.2970
$0.2970 / $0.3680 Buy Now
DISTI # 497-T410-600T-ND
DigiKey TRIAC SENS GATE 600V 4A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube 1767
In Stock
  • 1 $1.6000
  • 50 $0.7574
  • 100 $0.6753
  • 500 $0.5310
  • 1,000 $0.4845
  • 2,000 $0.4453
  • 5,000 $0.4029
  • 10,000 $0.3866
$0.3866 / $1.6000 Buy Now
DISTI # 26M4555
Avnet Americas Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 26M4555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1968 Partner Stock
  • 1 $1.2400
  • 25 $0.9890
  • 100 $0.5930
  • 500 $0.4700
  • 1,000 $0.3440
$0.3440 / $1.2400 Buy Now
DISTI # T410-600T
Avnet Americas Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T410-600T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.3601
  • 4,000 $0.3491
  • 6,000 $0.3409
$0.3409 / $0.3601 Buy Now
DISTI # 511-T410-600T
Mouser Electronics Triacs 4.0 Amp 600 Volt RoHS: Compliant 5368
  • 1 $0.6100
  • 10 $0.4970
  • 100 $0.4330
  • 500 $0.3870
  • 1,000 $0.3860
$0.3860 / $0.6100 Buy Now
STMicroelectronics 4A logic level Triacs RoHS: Compliant Min Qty: 1 5368
  • 1 $0.6000
  • 10 $0.4900
  • 100 $0.4200
  • 500 $0.3800
$0.3800 / $0.6000 Buy Now
Future Electronics T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 31000
Tube
  • 50 $0.4000
  • 250 $0.3850
  • 1,250 $0.3650
  • 3,750 $0.3550
  • 10,000 $0.3350
$0.3350 / $0.4000 Buy Now
Future Electronics T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 8850
Tube
  • 50 $0.4000
  • 250 $0.3850
  • 1,250 $0.3650
  • 3,750 $0.3550
  • 10,000 $0.3350
$0.3350 / $0.4000 Buy Now
Future Electronics T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2500 Lead time: 15 Weeks Container: Tube 500
Tube
  • 50 $0.3600
  • 5,000 $0.3500
  • 7,500 $0.3450
  • 10,000 $0.3450
  • 12,500 $0.3350
$0.3350 / $0.3600 Buy Now
Future Electronics T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.3600
  • 5,000 $0.3500
  • 7,500 $0.3450
  • 10,000 $0.3450
  • 12,500 $0.3350
$0.3350 / $0.3600 Buy Now
Future Electronics T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.3600
  • 5,000 $0.3500
  • 7,500 $0.3450
  • 10,000 $0.3450
  • 12,500 $0.3350
$0.3350 / $0.3600 Buy Now
Bristol Electronics   45
RFQ
DISTI # T410-600T
TME Triac, 600V, 4A, TO220AB, Igt: 10mA, logic level Min Qty: 1 383
  • 1 $0.8360
  • 3 $0.6910
  • 10 $0.6130
  • 50 $0.5570
  • 250 $0.5240
$0.5240 / $0.8360 Buy Now
DISTI # T410-600T
Avnet Silica Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube (Alt: T410-600T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 7200
Buy Now
DISTI # C1S730200417819
Chip1Stop TRIAC 600V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes 5650
  • 1 $0.7080
  • 25 $0.5050
  • 100 $0.4470
$0.4470 / $0.7080 Buy Now
DISTI # T410-600T
EBV Elektronik Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube (Alt: T410-600T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 2000
Buy Now

CAD Models for T410-600T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T410-600T by STMicroelectronics

T410-600T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
Samacsys Manufacturer
STMicroelectronics
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1.8 V/us
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
15 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. T410-600T
    STMicroelectronics
    4A logic level Triacs
    VS

Related Parts for T410-600T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T410-600T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T410-600T by STMicroelectronics

Select Manufacturer
Which Manufacturer of T410-600T would you like to use for your alert(s)?
  • Please alert me when T410-600T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T410-600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T410-600T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T410-600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T410-600T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T410-600T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: