Part Details for T409H475J050SC4252WAFL by KEMET Corporation
Overview of T409H475J050SC4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409H475J050SC4252WAFL
T409H475J050SC4252WAFL CAD Models
T409H475J050SC4252WAFL Part Data Attributes
|
T409H475J050SC4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H475J050SC4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 126.4 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H475J050SC4252WAFL
This table gives cross-reference parts and alternative options found for T409H475J050SC4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H475J050SC4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H475J050DH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915 | KEMET Corporation | T409H475J050SC4252WAFL vs T429H475J050DH7005 |
TAZH475J050LRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LRLD0700 |
TAZH475J050LLMZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LLMZ0800 |
TAZH475J050LKMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LKMZ0724 |
TAZH475J050LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LGSD0900 |
TAZH475J050LFSD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LFSD0824 |
TAZH475J050LDMB0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LDMB0800 |
TAZH475J050LAMT0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LAMT0900 |
TAZH475J050LALD0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050LALD0723 |
TAZH475J050CWMD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050SC4252WAFL vs TAZH475J050CWMD0H24 |