Part Details for T409H475J050MH7005 by KEMET Corporation
Overview of T409H475J050MH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409H475J050MH7005
T409H475J050MH7005 CAD Models
T409H475J050MH7005 Part Data Attributes
|
T409H475J050MH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H475J050MH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H475J050MH7005
This table gives cross-reference parts and alternative options found for T409H475J050MH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H475J050MH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH475J050CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs TAZH475J050CBST0H45 |
T429H475J050AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | KEMET Corporation | T409H475J050MH7005 vs T429H475J050AKTLVL7005 |
TAZH475J050CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs TAZH475J050CBST0045 |
T429H475J050CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | KEMET Corporation | T409H475J050MH7005 vs T429H475J050CKTLVL |
TAZH475J050CWLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs TAZH475J050CWLB9H00 |
TAZH475J050CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs TAZH475J050CRST0H45 |
TAZH475J050CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs TAZH475J050CBST0H00 |
CWR29NB475JCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs CWR29NB475JCHBBULK |
T429H475J050BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | KEMET Corporation | T409H475J050MH7005 vs T429H475J050BCTLVL |
CWR09NC475JBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050MH7005 vs CWR09NC475JBBULK |