Part Details for T409H107M004TCTLVL by KEMET Corporation
Overview of T409H107M004TCTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409H107M004TCTLVL
T409H107M004TCTLVL CAD Models
T409H107M004TCTLVL Part Data Attributes
|
T409H107M004TCTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H107M004TCTLVL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H107M004TCTLVL
This table gives cross-reference parts and alternative options found for T409H107M004TCTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H107M004TCTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CC107MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107M004TCTLVL vs CWR09CC107MZCW |
CWR29CC107MCHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107M004TCTLVL vs CWR29CC107MCHATR13 |
CWR29CK107MZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107M004TCTLVL vs CWR29CK107MZHBTR13 |
CWR29CK107MZHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107M004TCTLVL vs CWR29CK107MZHCW |
TAZH107M004CKLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107M004TCTLVL vs TAZH107M004CKLD0000 |
TAZH107M004CWSZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107M004TCTLVL vs TAZH107M004CWSZT823 |
TAZH107M004LBSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107M004TCTLVL vs TAZH107M004LBSD0H45 |
TAZH107M004CCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107M004TCTLVL vs TAZH107M004CCSC0000 |
TAZH107M004LCLD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107M004TCTLVL vs TAZH107M004LCLD0023 |
TAZH107M004LCSC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107M004TCTLVL vs TAZH107M004LCSC0823 |