Part Details for T409H107J004RH42507610 by KEMET Corporation
Overview of T409H107J004RH42507610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409H107J004RH42507610
T409H107J004RH42507610 CAD Models
T409H107J004RH42507610 Part Data Attributes
|
T409H107J004RH42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H107J004RH42507610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H107J004RH42507610
This table gives cross-reference parts and alternative options found for T409H107J004RH42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H107J004RH42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107J004LESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004LESZ0H45 |
T429H107J004TCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | KEMET Corporation | T409H107J004RH42507610 vs T429H107J004TCTLVL7280 |
TAZH107J004CRLBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CRLBT745 |
TAZH107J004CRSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CRSD0H45 |
TAZH107J004CDLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CDLZ0923 |
TAZH107J004CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CSST0723 |
TAZH107J004CSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CSLD0023 |
TAZH107J004CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CRST0H23 |
TAZH107J004CSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CSSC0823 |
TAZH107J004CLMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T409H107J004RH42507610 vs TAZH107J004CLMT0H45 |