Part Details for T409G685K025AB7280 by KEMET Corporation
Overview of T409G685K025AB7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G685K025AB7280
T409G685K025AB7280 CAD Models
T409G685K025AB7280 Part Data Attributes
|
T409G685K025AB7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G685K025AB7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G685K025AB7280
This table gives cross-reference parts and alternative options found for T409G685K025AB7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G685K025AB7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCRG6.8UF10%25VG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Firadec | T409G685K025AB7280 vs TCRG6.8UF10%25VG |
T429G685K025TC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | KEMET Corporation | T409G685K025AB7280 vs T429G685K025TC42527610 |
CWR09KB685KBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G685K025AB7280 vs CWR09KB685KBTR13 |
CWR29KB685KCGBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G685K025AB7280 vs CWR29KB685KCGBBULK |
TAZG685K025LKLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G685K025AB7280 vs TAZG685K025LKLC9945 |
T429G685K025ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | KEMET Corporation | T409G685K025AB7280 vs T429G685K025ACTLVL7610 |
T429G685K025TK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2711, | KEMET Corporation | T409G685K025AB7280 vs T429G685K025TK42507610 |
TCRG6.8UF10%25VGR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | EXXELIA Group | T409G685K025AB7280 vs TCRG6.8UF10%25VGR |
TAZG685K025CLLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G685K025AB7280 vs TAZG685K025CLLD9H45 |
TAZG685K025CLLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G685K025AB7280 vs TAZG685K025CLLZ0945 |