Part Details for T409G336M010AK7005 by KEMET Corporation
Overview of T409G336M010AK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G336M010AK7005
T409G336M010AK7005 CAD Models
T409G336M010AK7005 Part Data Attributes
|
T409G336M010AK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G336M010AK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G336M010AK7005
This table gives cross-reference parts and alternative options found for T409G336M010AK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G336M010AK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336M010LRLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010LRLB9800 |
TAZG336M010LWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010LWLB0923 |
T429G336M010CC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711 | KEMET Corporation | T409G336M010AK7005 vs T429G336M010CC |
T409G336M010SK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G336M010AK7005 vs T409G336M010SK42527640 |
TAZG336M010CALB9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010CALB9000 |
TAZG336M010CBLBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010CBLBTH24 |
TAZG336M010CBLCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010CBLCT900 |
TAZG336M010CBSZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010CBSZT900 |
TAZG336M010CCST0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010CCST0945 |
TAZG336M010CESD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | Kyocera AVX Components | T409G336M010AK7005 vs TAZG336M010CESD0H00 |