Part Details for T409G335K050MC42527005 by KEMET Corporation
Overview of T409G335K050MC42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G335K050MC42527005
T409G335K050MC42527005 CAD Models
T409G335K050MC42527005 Part Data Attributes
|
T409G335K050MC42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G335K050MC42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G335K050MC42527005
This table gives cross-reference parts and alternative options found for T409G335K050MC42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G335K050MC42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NH335KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | KEMET Corporation | T409G335K050MC42527005 vs CWR09NH335KRC |
CWR29NC335KSGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | KEMET Corporation | T409G335K050MC42527005 vs CWR29NC335KSGZ |
CWR09NB335KDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G335K050MC42527005 vs CWR09NB335KDAW |
TAZG335K050CWLBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050CWLBT923 |
TAZG335K050LKLC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050LKLC0923 |
TAZG335K050CBLT0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050CBLT0823 |
TAZG335K050CDSB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050CDSB0000 |
TAZG335K050CELB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050CELB0723 |
TAZG335K050CGST0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050CGST0924 |
TAZG335K050LASD0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | T409G335K050MC42527005 vs TAZG335K050LASD0945 |