Part Details for T409G226K015RC42507640 by KEMET Corporation
Overview of T409G226K015RC42507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G226K015RC42507640
T409G226K015RC42507640 CAD Models
T409G226K015RC42507640 Part Data Attributes
|
T409G226K015RC42507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G226K015RC42507640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G226K015RC42507640
This table gives cross-reference parts and alternative options found for T409G226K015RC42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G226K015RC42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HB226KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G226K015RC42507640 vs CWR09HB226KBATR13 |
CWR09HK226KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | KEMET Corporation | T409G226K015RC42507640 vs CWR09HK226KRA |
TAZG226K015CASC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | T409G226K015RC42507640 vs TAZG226K015CASC0024 |
T497G226K015AH63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G226K015RC42507640 vs T497G226K015AH63157610 |
TAZG226K015CBLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | T409G226K015RC42507640 vs TAZG226K015CBLT0H23 |
T429G226K015TC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | KEMET Corporation | T409G226K015RC42507640 vs T429G226K015TC7005 |
TAZG226K015CCLC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | T409G226K015RC42507640 vs TAZG226K015CCLC0823 |
T429G226K015CH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | T409G226K015RC42507640 vs T429G226K015CH42517005 |
TAZG226K015CLMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | T409G226K015RC42507640 vs TAZG226K015CLMC0023 |
T429G226K015AC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G226K015RC42507640 vs T429G226K015AC4252WAFL |