Part Details for T409G106M025AH42517280 by KEMET Corporation
Overview of T409G106M025AH42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G106M025AH42517280
T409G106M025AH42517280 CAD Models
T409G106M025AH42517280 Part Data Attributes
|
T409G106M025AH42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G106M025AH42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 119.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G106M025AH42517280
This table gives cross-reference parts and alternative options found for T409G106M025AH42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G106M025AH42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106M025CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025CGSC0700 |
TAZG106M025CLLT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025CLLT0945 |
TAZG106M025CRLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025CRLCTH23 |
TAZG106M025CRSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025CRSZTH23 |
TAZG106M025CSLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025CSLCT723 |
T497G106M025AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G106M025AH42517280 vs T497G106M025AT6310WAFL |
T497G106M025CH612C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409G106M025AH42517280 vs T497G106M025CH612C7610 |
TAZG106M025LWMD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025LWMD0823 |
TAZG106M025LWLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T409G106M025AH42517280 vs TAZG106M025LWLD0H00 |
T429G106M025AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | KEMET Corporation | T409G106M025AH42517280 vs T429G106M025AKTLVL7005 |