Part Details for T409F685K020AB42517280 by KEMET Corporation
Overview of T409F685K020AB42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409F685K020AB42517280
T409F685K020AB42517280 CAD Models
T409F685K020AB42517280 Part Data Attributes
|
T409F685K020AB42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409F685K020AB42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 81.6 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T409F685K020AB42517280
This table gives cross-reference parts and alternative options found for T409F685K020AB42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409F685K020AB42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685K020LKMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020LKMB0H23 |
TAZF685K020LKLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020LKLB0H00 |
TAZF685K020LGLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020LGLT0H24 |
TAZF685K020CASZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020CASZ0800 |
TAZF685K020CBLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020CBLDT945 |
TAZF685K020CCMB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020CCMB0723 |
TAZF685K020LBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020LBMC0023 |
TAZF685K020LASB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020LASB0724 |
TAZF685K020CFSD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020CFSD0823 |
TAZF685K020CKMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T409F685K020AB42517280 vs TAZF685K020CKMZ0723 |