Part Details for T409E225K025PH4251 by KEMET Corporation
Overview of T409E225K025PH4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409E225K025PH4251
T409E225K025PH4251 CAD Models
T409E225K025PH4251 Part Data Attributes
|
T409E225K025PH4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409E225K025PH4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 64 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409E225K025PH4251
This table gives cross-reference parts and alternative options found for T409E225K025PH4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E225K025PH4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225K025LCMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025LCMZ0723 |
TAZE225K025CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025CWST0723 |
TAZE225K025LASD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025LASD0823 |
CWR09KB225KDBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E225K025PH4251 vs CWR09KB225KDBULK |
TAZE225K025CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025CWST0H23 |
TAZE225K025CAMC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025CAMC0H00 |
TAZE225K025LRMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025LRMB0945 |
TAZE225K025CAMD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025CAMD0000 |
TAZE225K025LASD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025LASD0723 |
TAZE225K025CEMB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T409E225K025PH4251 vs TAZE225K025CEMB0700 |