T409E225J025RB42507640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T409E225J025RB42507640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T409E225J025RB42507640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T409E225J025RB42507640 by KEMET Corporation

T409E225J025RB42507640
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
64 mA
Size Code
2010
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T409E225J025RB42507640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T409E225J025RB42507640

This table gives cross-reference parts and alternative options found for T409E225J025RB42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E225J025RB42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429E225J025CBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, KEMET Corporation T409E225J025RB42507640 vs T429E225J025CBTLVL7610
TAZE225J025LFLB9H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025LFLB9H45
TAZE225J025CBSD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025CBSD0000
TAZE225J025CCLD0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025CCLD0723
TAZE225J025CRSZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025CRSZ0945
TAZE225J025CEMB0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025CEMB0724
TAZE225J025LFMZ0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025LFMZ0823
TAZE225J025CBLD0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025CBLD0H23
TAZE225J025LBLB5900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025LBLB5900
TAZE225J025CFMB0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, Kyocera AVX Components T409E225J025RB42507640 vs TAZE225J025CFMB0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409E225J025RB42507640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409E225J025RB42507640 by KEMET Corporation

  • Please alert me when T409E225J025RB42507640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409E225J025RB42507640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409E225J025RB42507640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409E225J025RB42507640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409E225J025RB42507640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409E225J025RB42507640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: