Part Details for T409D685M006CB4250WAFL by KEMET Corporation
Overview of T409D685M006CB4250WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409D685M006CB4250WAFL
T409D685M006CB4250WAFL CAD Models
T409D685M006CB4250WAFL Part Data Attributes
|
T409D685M006CB4250WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D685M006CB4250WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 53.2 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409D685M006CB4250WAFL
This table gives cross-reference parts and alternative options found for T409D685M006CB4250WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D685M006CB4250WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685M006LLSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006LLSD0H00 |
T429D685M006BK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D685M006CB4250WAFL vs T429D685M006BK7640 |
TAZD685M006LDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006LDSC0045 |
TAZD685M006LGMC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006LGMC0800 |
TAZD685M006CDSD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006CDSD0700 |
TAZD685M006LKST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006LKST0845 |
TAZD685M006CKLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006CKLT0H45 |
TAZD685M006LFMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006LFMT0H00 |
TAZD685M006CWSDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006CWSDT800 |
TAZD685M006CGMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T409D685M006CB4250WAFL vs TAZD685M006CGMZ0H00 |