Part Details for T409D475M010TB42517610 by KEMET Corporation
Overview of T409D475M010TB42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409D475M010TB42517610
T409D475M010TB42517610 CAD Models
T409D475M010TB42517610 Part Data Attributes
|
T409D475M010TB42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D475M010TB42517610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 53.2 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409D475M010TB42517610
This table gives cross-reference parts and alternative options found for T409D475M010TB42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D475M010TB42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FH475MTDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | T409D475M010TB42517610 vs CWR29FH475MTDA |
T429D475M010MK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D475M010TB42517610 vs T429D475M010MK7640 |
T429D475M010SB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D475M010TB42517610 vs T429D475M010SB4251WAFL |
TAZD475M010LRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | T409D475M010TB42517610 vs TAZD475M010LRLC0700 |
TAZD475M010LALC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | T409D475M010TB42517610 vs TAZD475M010LALC0723 |
T497D475M010BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D475M010TB42517610 vs T497D475M010BH6310WAFL |
T429D475M010AB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510 | KEMET Corporation | T409D475M010TB42517610 vs T429D475M010AB42517610 |
TAZD475M010CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | T409D475M010TB42517610 vs TAZD475M010CASB0700 |
T409D475M010AC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D475M010TB42517610 vs T409D475M010AC42517640 |
TAZD475M010CBSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D475M010TB42517610 vs TAZD475M010CBSCTH45 |