Part Details for T409D155J025DH4251WAFL by KEMET Corporation
Overview of T409D155J025DH4251WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409D155J025DH4251WAFL
T409D155J025DH4251WAFL CAD Models
T409D155J025DH4251WAFL Part Data Attributes
|
T409D155J025DH4251WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D155J025DH4251WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409D155J025DH4251WAFL
This table gives cross-reference parts and alternative options found for T409D155J025DH4251WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D155J025DH4251WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD155J025CKSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025CKSB0824 |
T429D155J025DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | KEMET Corporation | T409D155J025DH4251WAFL vs T429D155J025DCTLVL7280 |
T429D155J025AC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1510, CHIP | KEMET Corporation | T409D155J025DH4251WAFL vs T429D155J025AC42527280 |
TAZD155J025CBLC98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025CBLC98GC |
TAZD155J025CBLT0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025CBLT0923 |
TAZD155J025LWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025LWLZ0723 |
TAZD155J025LRLC5H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025LRLC5H45 |
TAZD155J025LRLB5923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025LRLB5923 |
TAZD155J025CCLD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025CCLD0845 |
TAZD155J025LLLT0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1510, | Kyocera AVX Components | T409D155J025DH4251WAFL vs TAZD155J025LLLT0823 |