Part Details for T409D106J004THTLVL7005 by KEMET Corporation
Overview of T409D106J004THTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409D106J004THTLVL7005
T409D106J004THTLVL7005 CAD Models
T409D106J004THTLVL7005 Part Data Attributes
|
T409D106J004THTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D106J004THTLVL7005
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn/Pb) |