Part Details for T409D106J004RK42517005 by KEMET Corporation
Overview of T409D106J004RK42517005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409D106J004RK42517005
T409D106J004RK42517005 CAD Models
T409D106J004RK42517005 Part Data Attributes
|
T409D106J004RK42517005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D106J004RK42517005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409D106J004RK42517005
This table gives cross-reference parts and alternative options found for T409D106J004RK42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D106J004RK42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106J004CEMB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CEMB0023 |
TAZD106J004CKLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CKLB0824 |
TAZD106J004CASB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CASB0924 |
TAZD106J004CBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CBSZ0024 |
TAZD106J004CDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CDLZ0823 |
T429D106J004AC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D106J004RK42517005 vs T429D106J004AC4250WAFL |
T409D106J004PB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510 | KEMET Corporation | T409D106J004RK42517005 vs T409D106J004PB42507005 |
TAZD106J004CKMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CKMT0H45 |
TAZD106J004CLMB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | T409D106J004RK42517005 vs TAZD106J004CLMB0923 |
T429D106J004MC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409D106J004RK42517005 vs T429D106J004MC42517640 |