Part Details for T409D105M035AH4250 by KEMET Corporation
Overview of T409D105M035AH4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409D105M035AH4250
T409D105M035AH4250 CAD Models
T409D105M035AH4250 Part Data Attributes
|
T409D105M035AH4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409D105M035AH4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 44.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409D105M035AH4250
This table gives cross-reference parts and alternative options found for T409D105M035AH4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D105M035AH4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MC105MADB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | T409D105M035AH4250 vs CWR29MC105MADB |
CWR29MC105MRDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | T409D105M035AH4250 vs CWR29MC105MRDA |
T409D105M035BC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | T409D105M035AH4250 vs T409D105M035BC42507280 |
TAZD105M035LLMT0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105M035AH4250 vs TAZD105M035LLMT0845 |
TAZD105M035CSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D105M035AH4250 vs TAZD105M035CSLC0823 |
TAZD105M035LSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D105M035AH4250 vs TAZD105M035LSLZ0924 |
TAZD105M035CSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T409D105M035AH4250 vs TAZD105M035CSSZ0823 |
T429D105M035SK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1510 | KEMET Corporation | T409D105M035AH4250 vs T429D105M035SK42507005 |
TAZD105M035LLLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105M035AH4250 vs TAZD105M035LLLZ0024 |
TAZD105M035LEMC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | T409D105M035AH4250 vs TAZD105M035LEMC0045 |