Part Details for T409C685K004TC42527280 by KEMET Corporation
Overview of T409C685K004TC42527280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409C685K004TC42527280
T409C685K004TC42527280 CAD Models
T409C685K004TC42527280 Part Data Attributes
|
T409C685K004TC42527280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C685K004TC42527280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 46.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409C685K004TC42527280
This table gives cross-reference parts and alternative options found for T409C685K004TC42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C685K004TC42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409C685K004PH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005 | KEMET Corporation | T409C685K004TC42527280 vs T409C685K004PH42527005 |
T429C685K004CK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409C685K004TC42527280 vs T429C685K004CK4252WAFL |
TAZC685K004CASC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CASC0923 |
TAZC685K004CASD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CASD0H45 |
TAZC685K004CBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CBLZ0924 |
TAZC685K004CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CBSD0745 |
TAZC685K004CCSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CCSB0H23 |
TAZC685K004CDLB9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CDLB9945 |
TAZC685K004CDLD9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CDLD9800 |
TAZC685K004CDSB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | T409C685K004TC42527280 vs TAZC685K004CDSB0723 |